USD
Favorite

Photo Not Available
2274784-3 84 Position CXP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
Price & Procurement
160 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.87000 $24.87
10 22.45000 $224.50
25 21.50960 $537.74
50 20.16500 $1,008.25
160 19.49294 $3,118.87
320 18.41744 $5,893.58
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2274784-3

Datasheet
Digi-Key Part Number A141356-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2274784-3
Copy  
Description CONN CXP RCPT W/CAGE 84POS R/A
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

84 Position CXP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle

Copy  
Documents & Media
Datasheets 2274784 Drawing
Mfg CAD Models 2274784-3.igs
2274784-3.stp
3D Drawings 2274784-3.pdf
Online Catalog CXP Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Tray 
Part Status Active
Connector Style Receptacle with Cage
Connector Type CXP
Number of Positions 84
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Guide, EMI Shielded, Light Pipe
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FTLD10CE1C

TXRX OPT CXP 12.5GB/S

Finisar Corporation

$496.09000 Details
Additional Resources
Standard Package 160
Other Names A141356