USD
Favorite

Photo Not Available
2232627-3 Connector Header Through Hole 3 position 0.197" (5.00mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.39224 $2,353.43
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2232627-3

Datasheet
Digi-Key Part Number 2232627-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2232627-3
Copy  
Description CONN HEADER VERT 3POS 5MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.197" (5.00mm)

Copy  
Documents & Media
Datasheets 2232611 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.197" (5.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 2
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.504" (12.80mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Glow Wire Compliant
Operating Temperature -40°C ~ 120°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 6,000