Add To Favorites
Photo Not Available
2232532-2 Connector Header Through Hole 2 position 0.197" (5.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.56400 $5.64
100 0.44050 $44.05
500 0.38766 $193.83
1,000 0.32599 $325.99
5,000 0.29075 $1,453.73
10,000 0.27313 $2,731.26
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2232532-2-ND
Copy   2232532-2-ND
Quantity Available 3,041
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2232532-2

Copy   2232532-2
Description 2P, PL RAST 5 TAB HEADER,TH, VER
Copy   2P, PL RAST 5 TAB HEADER,TH, VER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 2 position 0.197" (5.00mm)

Copy   Connector Header Through Hole 2 position 0.197" (5.00mm)
Documents & Media
Datasheets 2232532 Drawing
PCN Design/Specification Multiple Devices Resin Addition 13/Feb/2018
PCN Packaging Multiple Devices 14/Sep/2015
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.197" (5.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.504" (12.80mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Glow Wire Compliant
Operating Temperature -40°C ~ 120°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

02:07:09 11/16/2018