Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 2232327-2-ND
Quantity Available 1,338
Can ship immediately
Manufacturer

Manufacturer Part Number

2232327-2

Description CONN RCPT CLUSTER BLOCK HSG 3POS
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3 Position Cluster Block Housing Connector Female, Receptacle Natural

Documents & Media
Datasheets 2232327 Drawing
PCN Design/Specification 2232327-1,2 Circuit ID 19/Apr/2016
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Style Cluster Block Housing
Terminal Type Cluster Pin
Gender Female, Receptacle
Terminal Size -
Number of Positions 3
Stacking Direction Side to Side
For Use With/Related Products 2.30mm Dia Receptacle
Mounting Type Free Hanging (In-Line)
Color Natural
Material Polyamide (PA6), Nylon 6, Glass Filled
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

09:51:37 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.55200 $5.52
25 0.49680 $12.42
50 0.44160 $22.08
100 0.42310 $42.31
250 0.38632 $96.58
500 0.36794 $183.97
1,000 0.30355 $303.55
2,500 0.27596 $689.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback