Add To Favorites
Photo Not Available
223004-5
Product Overview
Digi-Key Part Number 223004-5-ND
Copy   223004-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

223004-5

Copy   223004-5
Description FB-5R,ASY,150,SIG,REC,SL,2.73
Copy   FB-5R,ASY,150,SIG,REC,SL,2.73
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 223004-4
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets
Connector Style Futurebus
Number of Positions 150
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical -
Features Spacer
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Natural
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 125°C
Voltage Rating 30V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
180 22.50183 $4,050.33

Submit a request for quotation on quantities greater than those displayed.

10:36:36 9/19/2018