USD
Favorite

Price & Procurement
192 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.30000 $16.30
10 15.13200 $151.32
25 13.58000 $339.50
50 13.19200 $659.60
100 11.64000 $1,164.00
250 10.86400 $2,716.00
500 10.63120 $5,315.60

Submit a request for quotation on quantities greater than those displayed.

223000-3

Datasheet
Digi-Key Part Number A128580-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 223000-3
Copy  
Description CONN HEADER FUTUREBUS 90POS PCB
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Connector Header, Male Pins Through Hole Natural Futurebus

Copy  
Documents & Media
Datasheets 223000 Drawing
Online Catalog Z-Pack Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging Tube 
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Futurebus
Number of Positions 90
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Number of Columns -
Mounting Type Through Hole
Termination Solder
Contact Layout, Typical -
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Natural
Current Rating (Amps) -
Material Flammability Rating -
Operating Temperature -55°C ~ 125°C
Voltage Rating 30V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 16
Other Names 223000-3-ND
A128580