Add To Favorites
Photo Not Available
2229812-4 Connector Header Surface Mount 3 position 0.138" (3.50mm)
Product Overview
Digi-Key Part Number A125701-ND
Copy   A125701-ND
Quantity Available 1,972
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2229812-4

Copy   2229812-4
Description HEADER ASSY, KEYING-D, MOTOR I/O
Copy   HEADER ASSY, KEYING-D, MOTOR I/O
Detailed Description

Connector Header Surface Mount 3 position 0.138" (3.50mm)

Copy   Connector Header Surface Mount 3 position 0.138" (3.50mm)
Documents & Media
Datasheets 2229812 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.138" (3.50mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style -
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.362" (9.20mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 480
Other Names A125701
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.65600 $6.56
100 0.50270 $50.27
500 0.43712 $218.56
1,000 0.36062 $360.62
5,000 0.31691 $1,584.56
10,000 0.29506 $2,950.56

Submit a request for quotation on quantities greater than those displayed.

07:56:46 9/20/2018