Add To Favorites
Photo Not Available
2229293-1 7 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81500 $8.15
25 0.76720 $19.18
50 0.73540 $36.77
100 0.70340 $70.34
250 0.63944 $159.86
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A141432CT-ND
Copy   A141432CT-ND
Quantity Available 10,790
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2229293-1

Copy   2229293-1
Description 2MM PITCH BATTERY REC. ASSY. 7PO
Copy   2MM PITCH BATTERY REC. ASSY. 7PO
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole

Copy   7 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole
Documents & Media
Datasheets 2229293 Drawing
Mfg CAD Models 2229293-1.igs
2229293-1.stp
2D Drawings 2229293-1.dxf
Online Catalog Battery Connector
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Battery
Connector Type Receptacle, Female Blade Sockets
Number of Positions 7
Pitch 0.079" (2.00mm)
Mounting Type Through Hole
Number of Rows 1
Termination Solder
Wire Gauge -
Features Keyed
Color Black
Fastening Type Push-Pull
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Voltage Rating 30V
Current Rating (Amps) 6A
Material - Insulation Thermoplastic
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 1612901-1 - TE Connectivity AMP Connectors | A111020CT-ND DigiKey Electronics
  • 1612901-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 3POS 2.00MM R/A SLDR
  • Unit Price $1.38000
  • A111020CT-ND
  • 1827684-1 - TE Connectivity AMP Connectors | A114990-ND DigiKey Electronics
  • 1827684-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 7POS 2.00MM PCB SLDR
  • Unit Price $1.62000
  • A114990-ND
  • 1612898-1 - TE Connectivity AMP Connectors | A124920-ND DigiKey Electronics
  • 1612898-1
  • TE Connectivity AMP Connectors
  • CONN HDR 3POS 2.00MM SMD SLDR
  • Unit Price $1.14000
  • A124920-ND
  • 1827654-1 - TE Connectivity AMP Connectors | A114989-ND DigiKey Electronics
  • 1827654-1
  • TE Connectivity AMP Connectors
  • CONN HDR 7POS 2.00MM R/A SLDR
  • Unit Price $4.15000
  • A114989-ND
  • 0431600102 - Molex | WM18473-ND DigiKey Electronics
  • 0431600102
  • Molex
  • CONN HDR 2POS 7.50MM PCB SLDR
  • Unit Price $1.31000
  • WM18473-ND
Additional Resources
Standard Package ? 1
Other Names A141432CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A141432TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 9,900 - Immediate
  • Unit Price: $0.50863

22:05:54 8/17/2019