Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A118119CT-ND
Quantity Available 4,590
Can ship immediately
Manufacturer

Manufacturer Part Number

2229056-1

Description LOW PROFILE BATTERY CONNECTOR, A
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3 Position Spring Battery Contact Connector Surface Mount, Right Angle

Documents & Media
Datasheets 2229056 Drawing
PCN Obsolescence/ EOL 2229056-1 12/Dec/2017
3D Drawings 2229056-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Battery Contact
Number of Contacts 3
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A118119CT

05:12:26 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 3.09100 $30.91
25 2.83360 $70.84
50 2.70480 $135.24
100 2.57610 $257.61
250 2.25408 $563.52
500 2.18968 $1,094.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback