Add To Favorites
Photo Not Available
2227732-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.33000 $29.33
10 26.76000 $267.60
48 25.75813 $1,236.39
96 24.32698 $2,335.39
144 23.61153 $3,400.06
288 22.46670 $6,470.41
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2227732-1-ND
Copy   2227732-1-ND
Quantity Available 161
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2227732-1

Copy   2227732-1
Description ZSFP+ 1X6 CAGE ASSEMBLY, PRESS-F
Copy   ZSFP+ 1X6 CAGE ASSEMBLY, PRESS-F
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage, Ganged (1 x 6)
Connector Type zSFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2170088-2 - TE Connectivity AMP Connectors | A116143CT-ND DigiKey Electronics
  • 2170088-2
  • TE Connectivity AMP Connectors
  • CONN ZSFP+ 20CKT 15U
  • Unit Price $3.64000
  • A116143CT-ND
Additional Resources
Standard Package ? 48

08:07:37 12/18/2018