Add To Favorites
Product Overview
Digi-Key Part Number 2227103-1-ND
Quantity Available 265
Can ship immediately
Manufacturer

Manufacturer Part Number

2227103-1

Description 1X2 CAGE ASSY BHND BZL ZQSFP+
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage, Ganged (1 x 2) with Heat Sink
Connector Type ZQSFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 75

07:58:08 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.09000 $25.09
10 22.64500 $226.45
25 21.69600 $542.40
50 20.34000 $1,017.00
100 19.66200 $1,966.20
250 18.57720 $4,644.30
500 18.03480 $9,017.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback