Add To Favorites
Photo Not Available
2213866-2 Position Wire to Board Terminal Block
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.59700 $5.97
25 0.53680 $13.42
50 0.47720 $23.86
100 0.45740 $45.74
250 0.41764 $104.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A125748CT-ND
Copy   A125748CT-ND
Quantity Available 4,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2213866-2

Copy   2213866-2
Description 5.00MM SCREW TERMINAL BLOCK, 2PO
Copy   5.00MM SCREW TERMINAL BLOCK, 2PO
Detailed Description

Position Wire to Board Terminal Block

Copy    Position Wire to Board Terminal Block
Documents & Media
Datasheets 2213866 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A125748CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125748TR-ND
  • Minimum Quantity: 9,600
  • Quantity Available: 0
  • Unit Price: Call

20:50:18 11/16/2018