Add To Favorites
Product Overview
Digi-Key Part Number A125745CT-ND
Quantity Available 2,378
Can ship immediately
Manufacturer

Manufacturer Part Number

2213865-2

Description 5.00MM PTR TB PIN STRIP, 2 POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Terminal Block Header, Male Pins 0.197" (5.00mm) Vertical Surface Mount

Documents & Media
Datasheets 2213865 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Header, Male Pins
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Surface Mount
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color -
Operating Temperature -40°C ~ 125°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Tail Length -
Insulation Height 0.083" (2.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A125745CT

09:57:03 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.59400 $5.94
25 0.53480 $13.37
50 0.47520 $23.76
100 0.45550 $45.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125745TR-ND
  • Minimum Quantity: 5,400
  • Quantity Available: 0
  • Unit Price: $0.27406
Send Feedback