Add To Favorites
Photo Not Available
2213616-3 SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.71500 $37.15
100 3.14350 $314.35
500 2.71486 $1,357.43
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A125728CT-ND
Copy   A125728CT-ND
Quantity Available 11,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2213616-3

Copy   2213616-3
Description HERM BLADE & RECPT,6 POS,POST,SE
Copy   HERM BLADE & RECPT,6 POS,POST,SE
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder

Copy   SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Documents & Media
Datasheets 2213616 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 6
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type -
Features Board Guide
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A125728CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125728TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: $1.94846

01:26:15 1/19/2019