Add To Favorites
Photo Not Available
2213616-2 SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Product Overview
Digi-Key Part Number A125736CT-ND
Copy   A125736CT-ND
Quantity Available 10,034
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2213616-2

Copy   2213616-2
Description HERM BLADE & RECPT,4 POS,POST,SE
Copy   HERM BLADE & RECPT,4 POS,POST,SE
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder

Copy   SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Documents & Media
Datasheets 2213616 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 4
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type -
Features Board Guide
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A125736CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.52300 $25.23
25 2.38000 $59.50
50 2.28400 $114.20
100 2.18820 $218.82
250 1.99636 $499.09
500 1.85252 $926.26
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125736TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: $1.16730

00:30:05 9/25/2018