Add To Favorites
Photo Not Available
2213614-3 SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board or Cable 0.157" (4.00mm) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.37800 $33.78
100 2.85770 $285.77
500 2.46804 $1,234.02
1,000 2.14330 $2,143.30
5,000 1.94846 $9,742.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A125704-ND
Copy   A125704-ND
Quantity Available 2,669
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2213614-3

Copy   2213614-3
Description HERM BLADE & REC,6 POS, LATCH, S
Copy   HERM BLADE & REC,6 POS, LATCH, S
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board or Cable 0.157" (4.00mm) Solder

Copy   SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board or Cable 0.157" (4.00mm) Solder
Documents & Media
Datasheets 2213614 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Style Board to Board or Cable
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 6
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type Locking Ramp
Features -
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names A125704

12:39:52 1/19/2019