Add To Favorites
2213188-3 SSL Connector 2 Position Receptacle Board to Card Edge 0.130" (3.30mm) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.43800 $14.38
25 1.10600 $27.65
100 0.99540 $99.54
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A116136CT-ND
Copy   A116136CT-ND
Quantity Available 1,682
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2213188-3

Copy   2213188-3
Description CONN SSL RCPT 2POS 3.3MM SOLDER
Copy   CONN SSL RCPT 2POS 3.3MM SOLDER
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SSL Connector 2 Position Receptacle Board to Card Edge 0.130" (3.30mm) Solder

Copy   SSL Connector 2 Position Receptacle Board to Card Edge 0.130" (3.30mm) Solder
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Card Edge
Connector Type Receptacle
Number of Positions 2
Mounting Type Surface Mount, Bottom Entry, Through Board
Termination Solder
Pitch 0.130" (3.30mm)
Fastening Type -
Features 1.00mm Thick PCB, Cover, Solder Retention
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Thermoplastic
Operating Temperature -20°C ~ 130°C
Voltage Rating 400V
Current Rating 3A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A116136CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116136TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.83870

14:40:05 10/15/2018