Add To Favorites
2213142-3 SSL Connector 2 Position Adapter, Bridge Cable/Wire to Cable/Wire
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.79500 $27.95
25 2.56240 $64.06
50 2.44580 $122.29
100 2.32930 $232.93
250 2.03812 $509.53
500 1.97990 $989.95
1,000 1.68874 $1,688.74
2,500 1.57228 $3,930.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117512-ND
Copy   A117512-ND
Quantity Available 2,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2213142-3

Copy   2213142-3
Description CONN SSL BRIDGE 2POS MALE-MALE
Copy   CONN SSL BRIDGE 2POS MALE-MALE
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

SSL Connector 2 Position Adapter, Bridge Cable/Wire to Cable/Wire

Copy   SSL Connector 2 Position Adapter, Bridge Cable/Wire to Cable/Wire
Documents & Media
Datasheets 2213142 Drawing
Design Resources Lighting Product Selector
3D Drawings 2213142-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nector S
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire
Connector Type Adapter, Bridge
Number of Positions 2
Mounting Type Free Hanging (In-Line)
Termination -
Pitch -
Fastening Type Latch Lock
Features Keying HV-3 and HV-4
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 120°C
Voltage Rating 125V
Current Rating -
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names A117512

14:11:31 1/20/2019