USD
Favorite

Photo Not Available
2212284-1 5 (Power) Position Housing for Female Sockets Connector Black Panel Mount
Price & Procurement
288 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.21000 $27.21
10 24.56200 $245.62
25 23.53240 $588.31
50 22.06160 $1,103.08
100 21.32610 $2,132.61
250 20.14952 $5,037.38
500 19.56120 $9,780.60

Submit a request for quotation on quantities greater than those displayed.

2212284-1

Digi-Key Part Number A142592-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2212284-1
Copy  
Description FORGE, ASSY SCKT, 5/0-0/4-0/8-0/
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5 (Power) Position Housing for Female Sockets Connector Black Panel Mount

Copy  
Documents & Media
Online Catalog FORGE Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series FORGE
Packaging Bulk 
Part Status Active
Connector Type Housing for Female Sockets
Connector Style -
Number of Positions 5 (Power)
Pitch -
Number of Rows 1
Mounting Type Panel Mount
Connector Usage Receptacle
Features Guide Pin
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 36
Other Names A142592