2205130-3 8 Position Plug to Cable 6.56' (2.00m) Black Shielded
Product Overview
Digi-Key Part Number A124228-ND
Copy   A124228-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2205130-3

Copy   2205130-3
Description ETHERNET CABLES / NETWORKING CAB
Copy   ETHERNET CABLES / NETWORKING CAB
Detailed Description

8 Position Plug to Cable 6.56' (2.00m) Black Shielded

Copy   8 Position  Plug to Cable 6.56' (2.00m) Black Shielded
Documents & Media
Datasheets 2205130 Series Drawing
PCN Obsolescence/ EOL (1)-22051yy-3 26/Jan/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Obsolete
Cable Connectors -
Number of Positions 8
Connector Type Plug to Cable
Gender Male to Cable
Fastening Type Latch Lock, Push-Pull
Features -
Cable Type Round
Usage Network
Length 6.56' (2.00m)
Color Black
Shielding Shielded
Wire Gauge 26 AWG
Frequency - Max -
Operating Temperature 110°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 10
Other Names A124228

21:21:59 11/12/2018