Add To Favorites
2205118-1 16 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 3.15400 $31.54
25 2.89120 $72.28
50 2.75980 $137.99
100 2.62830 $262.83
250 2.29980 $574.95
500 2.23408 $1,117.04
1,000 1.90555 $1,905.55
2,500 1.77413 $4,435.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A123446-ND
Copy   A123446-ND
Quantity Available 797
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2205118-1

Copy   2205118-1
Description CA 75MM 16 POS. MOW-PB M-M VALUE
Copy   CA 75MM 16 POS. MOW-PB M-M VALUE
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")

Copy   16 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 16
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.246' (75.00mm, 2.95")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names A123446

12:27:49 10/21/2018