Add To Favorites
Photo Not Available
2204421-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.16000 $21.16
10 19.78100 $197.81
42 17.94143 $753.54
84 17.48131 $1,468.43
126 15.64127 $1,970.80
252 14.72119 $3,709.74
504 14.44514 $7,280.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A125817-ND
Copy   A125817-ND
Quantity Available 308
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2204421-1

Copy   2204421-1
Description MULTI-BEAM HD VER. REC.15S+2P+2L
Copy   MULTI-BEAM HD VER. REC.15S+2P+2L
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2204421 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM HD
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Multi-Beam
Number of Positions 36
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features Board Guide, Guide Pin
Contact Finish -
Contact Finish Thickness -
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 125°C
Voltage Rating 60V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 42
Other Names A125817

20:20:57 10/17/2018