Add To Favorites
2199172-1 4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.26200 $22.62
25 2.13440 $53.36
50 2.04880 $102.44
100 1.96340 $196.34
250 1.79268 $448.17
500 1.66466 $832.33
1,000 1.45124 $1,451.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A120582CT-ND
Copy   A120582CT-ND
Quantity Available 23,412
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2199172-1

Copy   2199172-1
Description 4 PINS 1.6P 1.4H BTOB CONNECTOR
Copy   4 PINS 1.6P 1.4H BTOB CONNECTOR
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount

Copy   4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Documents & Media
Datasheets 2199172 Drawing
Video File Compressive Board-to-Board (BTB) Connectors
Featured Product TE Connectivity - BTB Connectors
EDA / CAD Models 2199172-1 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 4
Pitch 0.063" (1.60mm)
Number of Rows 2
Row Spacing 0.087" (2.20mm)
Mounting Type Surface Mount
Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A120582CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120582TR-ND
  • Minimum Quantity: 30,000
  • Quantity Available: 0
  • Unit Price: $1.16409

07:57:57 1/21/2019