Add To Favorites
Product Overview
Digi-Key Part Number A120581CT-ND
Quantity Available 25,240
Can ship immediately
Manufacturer

Manufacturer Part Number

2199170-1

Description 6 PINS 1.6P 1.4H BTOB CONNECTOR
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount

Documents & Media
Datasheets 2199170 Drawing
Video File Compressive Board-to-Board (BTB) Connectors
Featured Product TE Connectivity - BTB Connectors
3D Drawings 2199170-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 6
Pitch 0.063" (1.60mm)
Number of Rows 2
Row Spacing 0.087" (2.20mm)
Mounting Type Surface Mount
Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2013978-1 - TE Connectivity AMP Connectors | A107963CT-ND DigiKey Electronics
  • 2013978-1
  • TE Connectivity AMP Connectors
  • CONN RECPT PCB 19POS
  • Unit Price $3.15000
  • A107963CT-ND
  • 0788641001 - Molex, LLC | WM11204CT-ND DigiKey Electronics
  • 0788641001
  • Molex, LLC
  • BATTERY CONN 1.2H 1.6MM DR 6CKT
  • Unit Price $0.38000
  • WM11204CT-ND
Additional Resources
Standard Package ? 1
Other Names A120581CT

03:18:44 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.18500 $21.85
25 2.05160 $51.29
50 1.96220 $98.11
100 1.87300 $187.30
250 1.69464 $423.66
500 1.56086 $780.43
1,000 1.33788 $1,337.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120581TR-ND
  • Minimum Quantity: 30,000
  • Quantity Available: 0
  • Unit Price: $1.05409
Send Feedback