Add To Favorites
2199125-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.18800 $21.88
25 2.05840 $51.46
50 1.97200 $98.60
100 1.88550 $188.55
250 1.71256 $428.14
500 1.58282 $791.41
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A119760CT-ND
Copy   A119760CT-ND
Quantity Available 5,695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2199125-8

Copy   2199125-8
Description CONN FEMALE 67POS 0.020 GOLD
Copy   CONN FEMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 2199125 Drawing
Featured Product Drone Solutions
PCN Design/Specification 2199119/2199230/2199125 Tin/Core-Out Hole 28/Aug/2014
3D Drawings 2199125-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type M.2 (NGFF) Mini Card
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness -
Number of Rows 2
Pitch 0.020" (0.50mm)
Read Out Dual
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2199230-3 - TE Connectivity AMP Connectors | A115903CT-ND DigiKey Electronics
  • 2199230-3
  • TE Connectivity AMP Connectors
  • CONN FEMALE 67POS 0.020 GOLD
  • Unit Price $1.51000
  • A115903CT-ND
  • 1-2199230-6 - TE Connectivity AMP Connectors | A118046CT-ND DigiKey Electronics
  • 1-2199230-6
  • TE Connectivity AMP Connectors
  • CONN EDGE DUAL FMALE 67POS 0.020
  • Unit Price $1.71000
  • A118046CT-ND
  • 1-2199230-5 - TE Connectivity AMP Connectors | A124992CT-ND DigiKey Electronics
  • 1-2199230-5
  • TE Connectivity AMP Connectors
  • CONN EDGE DUAL FMALE 67POS 0.020
  • Unit Price $1.49000
  • A124992CT-ND
  • Photo Not Available
  • 2199125-4
  • TE Connectivity AMP Connectors
  • CONN M.2 FEMALE 67POS 0.020 GOLD
  • Unit Price $2.51000
  • A125149CT-ND
Additional Resources
Standard Package ? 1
Other Names A119760CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A119760TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: $1.08508

18:57:53 1/16/2019