Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A125149CT-ND
Quantity Available 1,834
Can ship immediately
Manufacturer

Manufacturer Part Number

2199125-4

Description CONN M.2 FEMALE 67POS 0.020 GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 2199125 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type M.2 (NGFF) Mini Card
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness -
Number of Rows 2
Pitch 0.020" (0.50mm)
Read Out Dual
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Thermoplastic
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A125149CT

05:38:54 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.11900 $21.19
25 1.98920 $49.73
50 1.90280 $95.14
100 1.81630 $181.63
250 1.64336 $410.84
500 1.51362 $756.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125149TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: $1.02218
Send Feedback