Add To Favorites
2198721-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.00000 $28.00
10 25.54400 $255.44
25 24.58800 $614.70
50 23.22200 $1,161.10
108 22.53907 $2,434.22
324 21.44620 $6,948.57
540 20.89980 $11,285.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2198721-1-ND
Copy   2198721-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2198721-1

Copy   2198721-1
Description CONN ZSFP+ CAGE 1X4 PRESSFIT R/A
Copy   CONN ZSFP+ CAGE 1X4 PRESSFIT R/A
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 2198721 Drawing
PCN Design/Specification Multiple Devices Product Improvement 26/Sep/2016
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage, Ganged (1 x 4)
Connector Type zSFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded, Light Pipe
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 108

12:40:02 1/18/2019