USD
Favorite

Photo Not Available
2195768-1 1.575GHz GNSS, GPS Ceramic Patch RF Antenna 1.573GHz ~ 1.577GHz 19dBi U.FL (UMCC), IPEX MHF1 Adhesive
Price & Procurement
350 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.13000 $20.13
10 18.57000 $185.70
25 17.73520 $443.38
100 15.85740 $1,585.74
250 15.12712 $3,781.78
500 14.39686 $7,198.43
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2195768-1

Datasheet
Digi-Key Part Number A144736-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2195768-1
Copy  
Description GNSS ACTIVE/ GPSH212N-N3-13-A
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.575GHz GNSS, GPS Ceramic Patch RF Antenna 1.573GHz ~ 1.577GHz 19dBi U.FL (UMCC), IPEX MHF1 Adhesive

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.575GHz
Frequency Range 1.573GHz ~ 1.577GHz
Antenna Type Ceramic Patch
Number of Bands 1
VSWR -
Return Loss -10dB
Gain 19dBi
Features Cable - 83mm, LNA
Termination U.FL (UMCC), IPEX MHF1
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.250" (6.35mm)
Applications GNSS, GPS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

AGGBP.25B.07.0060A

RF ANT 1.561/1.575GHZ CER 60MM

Taoglas Limited

$20.51000 Details
Additional Resources
Standard Package 350
Other Names A144736