USD
Favorite

2187461-1 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center
Price & Procurement
295 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.99000 $18.99
10 17.63600 $176.36
25 15.82720 $395.68
50 15.37500 $768.75
100 13.56610 $1,356.61
250 12.66168 $3,165.42
500 12.39038 $6,195.19
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2187461-1

Digi-Key Part Number A135699-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2187461-1
Copy  
Description SW PIR HDR BP, 100OHM, 9X6SP DEW
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center

Copy  
Documents & Media
Online Catalog STRADA Whisper Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series STRADA Whisper
Packaging Tube 
Part Status Active
Connector Usage Backplane
Connector Type Header, Male Pins and Blades
Connector Style Dual Beam, Center
Number of Positions 96
Number of Positions Loaded All
Pitch 0.154" (3.90mm)
Number of Rows 8
Number of Columns 6
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 48 Differential Pairs
Features -
Contact Finish -
Contact Finish Thickness -
Color Black
Current Rating (Amps) 400mA
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 80V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 19
Other Names 2187461-1-ND
A135699