Add To Favorites
2178234-3 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Product Overview
Digi-Key Part Number A117457-ND
Copy   A117457-ND
Quantity Available 8,704
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2178234-3

Copy   2178234-3
Description CONN RCPT HSG 0.25 2POS NATURAL
Copy   CONN RCPT HSG 0.25 2POS NATURAL
Detailed Description

2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)

Copy   2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Documents & Media
Datasheets 2178234 Drawing
PCN Obsolescence/ EOL 1969536-1, 2178234-3 21/May/2018
PCN Assembly/Origin Multiple Devices Polymer Code Marking 10/Mar/2016
3D Drawings 2178234-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark III
Part Status Obsolete
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 2
Stacking Direction Top to Bottom
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Polyamide (PA6), Nylon 6
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1217094-2 - TE Connectivity AMP Connectors | A116170CT-ND DigiKey Electronics
  • 1217094-2
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 14-18AWG 0.250
  • Unit Price $0.15000
  • A116170CT-ND
  • 1217095-2 - TE Connectivity AMP Connectors | A116172CT-ND DigiKey Electronics
  • 1217095-2
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 12-16AWG 0.250
  • Unit Price $0.18000
  • A116172CT-ND
  • 1217378-2 - TE Connectivity AMP Connectors | A116176CT-ND DigiKey Electronics
  • 1217378-2
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 18-22AWG 0.250
  • Unit Price $0.14000
  • A116176CT-ND
  • 1217095-1 - TE Connectivity AMP Connectors | A116171CT-ND DigiKey Electronics
  • 1217095-1
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 12-16AWG 0.250
  • Unit Price $0.17000
  • A116171CT-ND
Additional Resources
Standard Package ? 1
Other Names A117457
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.56000 $5.60
25 0.50360 $12.59
50 0.44760 $22.38
100 0.42900 $42.90
250 0.39172 $97.93
500 0.37306 $186.53
1,000 0.30777 $307.77
2,500 0.27980 $699.49

Submit a request for quotation on quantities greater than those displayed.

15:47:04 9/19/2018