Add To Favorites
2178234-1 2 Position Housing Connector Female, Receptacle Green 0.250" (6.35mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
27,000 0.30943 $8,354.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117455-ND
Copy   A117455-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2178234-1

Copy   2178234-1
Description CONN RCPT HSG 0.25 2POS GREEN
Copy   CONN RCPT HSG 0.25 2POS GREEN
Detailed Description

2 Position Housing Connector Female, Receptacle Green 0.250" (6.35mm)

Copy   2 Position Housing Connector Female, Receptacle Green 0.250" (6.35mm)
Documents & Media
Datasheets 2178234 Drawing
PCN Obsolescence/ EOL Multiple Devices 30/Aug/2018
PCN Assembly/Origin Multiple Devices Polymer Code Marking 10/Mar/2016
3D Drawings 2178234-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark III
Part Status Last Time Buy
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 2
Stacking Direction Top to Bottom
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Green
Material Polyamide (PA6), Nylon 6
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 27,000
Other Names A117455

06:01:44 11/19/2018