Add To Favorites
Photo Not Available
2178186-3 2 Position Blade Type Power Housing Connector Plug Black 0.307" (7.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.27700 $22.77
25 2.14200 $53.55
50 2.05200 $102.60
100 1.96200 $196.20
250 1.78200 $445.50
500 1.64700 $823.50
1,950 1.37700 $2,685.15
3,900 1.33200 $5,194.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A125800-ND
Copy   A125800-ND
Quantity Available 1,680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2178186-3

Copy   2178186-3
Description CABLE PLUG WITH DETECTION CONTAC
Copy   CABLE PLUG WITH DETECTION CONTAC
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Position Blade Type Power Housing Connector Plug Black 0.307" (7.80mm)

Copy   2 Position Blade Type Power Housing Connector Plug Black 0.307" (7.80mm)
Documents & Media
Datasheets 2178186 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series ET Power
Packaging ? Tray ?
Part Status Active
Connector Type Plug
Contact Type Female Blade Socket
Number of Positions 2
Pitch 0.307" (7.80mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Color Black
Features -
Stacking Direction Side to Side
Fastening Type Latch Holder
Note Contacts Not Included
Voltage Rating 500V
Material - Insulation Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,950
Other Names A125800

03:44:29 1/21/2019