Add To Favorites
2173200-1 4 Position Blade Type Power Housing Connector Receptacle Black 0.307" (7.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
10 4.46400 $44.64
25 4.10400 $102.60
50 3.92400 $196.20
100 3.74400 $374.40
250 3.29400 $823.50
500 3.20400 $1,602.00
1,000 2.75400 $2,754.00
2,500 2.57400 $6,435.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117442-ND
Copy   A117442-ND
Quantity Available 784
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2173200-1

Copy   2173200-1
Description 2X2 POWER UNSHIELDED CABLE-PLUG
Copy   2X2 POWER UNSHIELDED CABLE-PLUG
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4 Position Blade Type Power Housing Connector Receptacle Black 0.307" (7.80mm)

Copy   4 Position Blade Type Power Housing Connector Receptacle Black 0.307" (7.80mm)
Documents & Media
Datasheets 2173200 Drawing
3D Drawings 2173200-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 4
Pitch 0.307" (7.80mm)
Number of Rows 2
Row Spacing 0.246" (6.25mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Color Black
Features Panel Lock
Stacking Direction Top to Bottom and Side to Side
Fastening Type Latch Lock
Note Contacts Not Included
Voltage Rating 60V
Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70
Other Names A117442

02:21:50 1/21/2019