Add To Favorites
Photo Not Available
2170863-1 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Product Overview
Digi-Key Part Number 2170863-1-ND
Copy   2170863-1-ND
Quantity Available 900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2170863-1

Copy   2170863-1
Description Z-PACK/B F-HDR 110P, EON
Copy   Z-PACK/B F-HDR 110P, EON
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle

Copy   110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Documents & Media
Datasheets 2170863 Drawing
PCN Design/Specification 2mm HM Connector Product Improvement 10/Mar/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style B 22
Number of Positions 110
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Connector Usage -
Contact Finish -
Contact Finish Thickness -
Current Rating 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 180
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.69000 $11.69
10 10.62600 $106.26
25 10.36040 $259.01
50 9.56340 $478.17
180 9.03211 $1,625.78
360 8.23514 $2,964.65
540 7.70385 $4,160.08
1,080 7.06629 $7,631.59

Submit a request for quotation on quantities greater than those displayed.

22:59:17 9/18/2018