Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 2170737-2-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

2170737-2

Description QSFP28, 1X3, CAGE ASSEMBLY, SPRI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage, Ganged (1 x 3)
Connector Type QSFP28
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 48

11:07:14 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.31000 $27.31
5 25.79400 $128.97
10 24.27600 $242.76
25 23.51720 $587.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback