Add To Favorites
Product Overview
Digi-Key Part Number 2170705-8-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

2170705-8

Description CAGE ASSY, QSFP28 1X1, SPRING, H
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage with Heat Sink
Connector Type ZQSFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded, Light Pipe
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 144

15:39:28 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.64000 $15.64
10 14.22000 $142.20
25 13.86440 $346.61
50 12.79800 $639.90
100 12.08700 $1,208.70
250 11.02052 $2,755.13
500 10.30950 $5,154.75
1,000 9.45630 $9,456.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback