Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 2170610-1-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

2170610-1

Description ZQSFP+STACKED RECEPTACLE ASSEMBL
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage, Ganged (2x3)
Connector Type ZQSFP+
Number of Positions 228 (38 x 6)
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Guide, EMI Shielded, Light Pipe
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 27

03:51:04 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.15000 $112.15
10 105.55200 $1,055.52
25 102.25360 $2,556.34
50 95.65660 $4,782.83
100 90.37890 $9,037.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback