Add To Favorites
Photo Not Available
2170519-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.13000 $12.13
10 11.64000 $116.40
25 10.67000 $266.75
50 10.18500 $509.25
168 9.94250 $1,670.34
336 8.97250 $3,014.76
504 8.48750 $4,277.70
1,008 7.61450 $7,675.42
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2170519-1-ND
Copy   2170519-1-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2170519-1

Copy   2170519-1
Description CAGE ASSEBLY, THRU BEZEL, QSFP
Copy   CAGE ASSEBLY, THRU BEZEL, QSFP
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage
Connector Type QSFP
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 168

14:36:02 12/16/2018