Add To Favorites
Photo Not Available
2170330-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.27000 $15.27
20 13.99800 $279.96
40 13.67975 $547.19
60 12.72533 $763.52
100 12.08910 $1,208.91
260 11.13477 $2,895.04
500 10.49850 $5,249.25
1,000 9.73498 $9,734.98
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A139175-ND
Copy   A139175-ND
Quantity Available 117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2170330-1

Copy   2170330-1
Description CONN HEADER 80POS PCB
Copy   CONN HEADER 80POS PCB
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 2170330 Drawing
Mfg CAD Models 2170330-1.igs
2170330-1.stp
2D Drawings 2170330-1.dxf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK HM-Zd
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style -
Number of Positions 80
Number of Positions Loaded All
Pitch 0.098" (2.50mm)
Number of Rows 8
Number of Columns 10
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color -
Current Rating 0.700A
Material Flammability Rating UL94 V-0
Operating Temperature -65°C ~ 105°C
Voltage Rating 250V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 2170330-1-ND
A139175

23:36:23 12/14/2018