Add To Favorites
Photo Not Available
2169788-7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
42 97.79881 $4,107.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2169788-7-ND
Copy   2169788-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2169788-7

Copy   2169788-7
Description CONN SFP+ RCP W/CAGE 2X8 320P RA
Copy   CONN SFP+ RCP W/CAGE 2X8 320P RA
Documents & Media
Datasheets 2169788 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style Receptacle with Cage, Ganged (2x8)
Connector Type SFP+
Number of Positions 320 (16 x 20)
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Guide, EMI Shielded, Light Pipe
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 42

10:43:16 1/19/2019