Add To Favorites
216604-7 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.71200 $27.12
100 2.26000 $226.00
500 1.92100 $960.50
1,000 1.63850 $1,638.50
5,000 1.46900 $7,345.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A106669-ND
Copy   A106669-ND
Quantity Available 523
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

216604-7

Copy   216604-7
Description CONN RCPT HV-190 R/A DUAL 14POS
Copy   CONN RCPT HV-190 R/A DUAL 14POS
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

14 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Copy   14 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Documents & Media
Datasheets 216604 Drawing
Environmental Information 216604-7 Statement of Compliance
RoHS 2 Statement
3D Drawings 216604-7.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU HV 190
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 31.5µin (0.80µm)
Insulation Color Green
Insulation Height 0.228" (5.80mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polyester, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 118.1µin (3.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0532610471 - Molex, LLC | WM7622CT-ND DigiKey Electronics
  • 0532610471
  • Molex, LLC
  • CONN HEADER 4POS 1.25MM R/A SMD
  • Unit Price $1.18000
  • WM7622CT-ND
  • 4918 - Keystone Electronics | 36-4918-ND DigiKey Electronics
  • 4918
  • Keystone Electronics
  • CONN QC TAB 0.187 SOLDER
  • Unit Price $0.27000
  • 36-4918-ND
  • 1723101103 - Molex, LLC | WM11588-ND DigiKey Electronics
  • 1723101103
  • Molex, LLC
  • ULTRAFIT CONN HDR RA 03CKT
  • Unit Price $0.89000
  • WM11588-ND
Additional Resources
Standard Package ? 119
Other Names 216604-7-ND
A106669

23:16:46 10/22/2018