Add To Favorites
216604-3 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.20500 $22.05
100 1.89000 $189.00
500 1.57500 $787.50
1,000 1.35000 $1,350.00
5,000 1.19700 $5,985.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A106667-ND
Copy   A106667-ND
Quantity Available 2,488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

216604-3

Copy   216604-3
Description CONN RCPT HV-190 R/A DUAL 6POS
Copy   CONN RCPT HV-190 R/A DUAL 6POS
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Copy   6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Documents & Media
Datasheets 216604 Drawing
Environmental Information 216604-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 216604-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU HV 190 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU HV 190
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 31.5µin (0.80µm)
Insulation Color Green
Insulation Height 0.228" (5.80mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polyester, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 118.1µin (3.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 216604-3-ND
2166043
A106667

15:13:13 10/18/2018