Add To Favorites
2154640-2 SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.76500 $17.65
100 1.53210 $153.21
500 1.29902 $649.51
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117425CT-ND
Copy   A117425CT-ND
Quantity Available 965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2154640-2

Copy   2154640-2
Description CONN SSL RCPT & BLADE 4POS 4MM
Copy   CONN SSL RCPT & BLADE 4POS 4MM
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder

Copy   SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Documents & Media
Datasheets 2154640 Drawing
Design Resources Lighting Product Selector
PCN Packaging Multiple Devices Width Change 25/Jan/2016
Online Catalog Hermaphroditic Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 4
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type Locking Ramp
Features -
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A117425CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117425TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.90840
  • Digi-Reel® ? : A117425DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 965 - Immediate
  • Unit Price: Digi-Reel®

03:51:48 1/20/2019