Add To Favorites
Photo Not Available
215313-4 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
184 1.13207 $208.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 215313-4-ND
Copy   215313-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

215313-4

Copy   215313-4
Description CONN RCPT 8POS 0.1 GOLD PCB
Copy   CONN RCPT 8POS 0.1 GOLD PCB
Detailed Description

8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Copy   8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Datasheets 215313
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU HV-100
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 31.5µin (0.80µm)
Insulation Color Green
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 118.1µin (3.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 184

20:20:18 12/18/2018