Add To Favorites
Product Overview
Digi-Key Part Number A118652-ND
Quantity Available 310
Can ship immediately
Manufacturer

Manufacturer Part Number

2143019-3

Description IMP100,S,H,RA2P10C,RG,LEW39
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 2143019 Drawing
3D Drawings 2143019-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series IMPACT
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact™, Guide Right
Number of Positions 60
Number of Positions Loaded All
Pitch -
Number of Rows 6
Number of Columns 10
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating 0.750A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Additional Resources
Standard Package ? 18
Other Names A118652

00:10:06 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.42000 $15.42
10 14.02000 $140.20
25 13.66960 $341.74
50 12.61800 $630.90
100 11.91700 $1,191.70
250 10.86552 $2,716.38
500 10.16450 $5,082.25
1,000 9.32330 $9,323.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback