Add To Favorites
2143019-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
180 12.93367 $2,328.06
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118651-ND
Copy   A118651-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2143019-2

Copy   2143019-2
Description CONN HDR IMPACT 60POS EDGE MNT
Copy   CONN HDR IMPACT 60POS EDGE MNT
Documents & Media
Datasheets 2143019 Drawing
3D Drawings 2143019-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Impact
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact, Guide Right
Number of Positions 60
Number of Positions Loaded All
Pitch -
Number of Rows 6
Number of Columns 10
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating 0.750A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180
Other Names A118651

04:14:39 1/20/2019