Add To Favorites
2143018-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.02000 $17.02
18 15.59778 $280.76
36 15.24361 $548.77
54 14.18000 $765.72
108 13.47093 $1,454.86
252 12.40750 $3,126.69
504 11.69849 $5,896.04
1,008 10.84770 $10,934.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118649-ND
Copy   A118649-ND
Quantity Available 137
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2143018-2

Copy   2143018-2
Description CONN HDR IMPACT 60POS EDGE MNT
Copy   CONN HDR IMPACT 60POS EDGE MNT
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2143018 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Impact
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact, Guide Right
Number of Positions 60
Number of Positions Loaded All
Pitch -
Number of Rows 6
Number of Columns 10
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating 0.750A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18
Other Names A118649

07:20:29 12/18/2018