Add To Favorites
2143014-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.28000 $14.28
23 13.09000 $301.07
46 12.79261 $588.46
69 11.90000 $821.10
115 11.30504 $1,300.08
253 10.41249 $2,634.36
506 9.81751 $4,967.66
1,012 9.10350 $9,212.74
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118642-ND
Copy   A118642-ND
Quantity Available 230
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2143014-2

Copy   2143014-2
Description CONN HDR IMPACT 60POS EDGE MNT
Copy   CONN HDR IMPACT 60POS EDGE MNT
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 2143014 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Impact
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact
Number of Positions 60
Number of Positions Loaded All
Pitch -
Number of Rows 6
Number of Columns 10
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating 0.750A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 23
Other Names A118642

00:09:50 12/14/2018