Add To Favorites
Photo Not Available
2142759-1 Modular Cable Plug to Plug 8p8c (RJ Point Five, Ethernet) 1.64' (500.0mm) Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.22000 $11.22
10 10.20000 $102.00
25 9.94520 $248.63
50 9.18000 $459.00
100 8.67000 $867.00
250 7.90500 $1,976.25
500 7.39500 $3,697.50
1,000 6.78300 $6,783.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2142759-1-ND
Copy   2142759-1-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2142759-1

Copy   2142759-1
Description CABLE ASSY, RJ.5 TO RJ45 SHIELDE
Copy   CABLE ASSY, RJ.5 TO RJ45 SHIELDE
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Modular Cable Plug to Plug 8p8c (RJ Point Five, Ethernet) 1.64' (500.0mm) Unshielded

Copy   Modular Cable Plug to Plug 8p8c (RJ Point Five, Ethernet) 1.64' (500.0mm) Unshielded
Documents & Media
PCN Design/Specification 2142759-y Marking 11/Apr/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Cable Type Round Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 8p8c (RJ Point Five, Ethernet)
Length 1.64' (500.0mm)
Shielding Unshielded
Color Blue
Features Molded Plug, Pull Tab
Style Cat5e
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

21:44:32 1/22/2019