Add To Favorites
Photo Not Available
213827-7 19 Position Circular Connector Receptacle, Female Sockets Solder Tin
Product Overview
Digi-Key Part Number 213827-7-ND
Copy   213827-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

213827-7

Copy   213827-7
Description CONN RCPT FMALE 19POS TIN SOLDER
Copy   CONN RCPT FMALE 19POS TIN SOLDER
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Female Sockets Solder Tin

Copy   19 Position Circular Connector Receptacle, Female Sockets Solder Tin
Documents & Media
Datasheets 213827
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
Environmental Information 213827-7 Statement of Compliance
RoHS 2 Statement
3D Drawings 213827-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CPC Series 1
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 19
Shell Size - Insert 23-19
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Threaded
Orientation A
Shell Material Polyamide (PA), Nylon
Shell Finish -
Contact Finish - Mating Tin
Ingress Protection -
Features -
Shielding -
Current Rating 13A
Voltage Rating 600VAC/DC
Backshell Material, Plating -
Cable Opening -
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Operating Temperature -40°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 211772-1 - TE Connectivity AMP Connectors | A1646-ND DigiKey Electronics
  • 211772-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG MALE 19POS INLINE
  • Unit Price $10.75000
  • A1646-ND
  • Photo Not Available
  • 211772-3
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG MALE 19POS INLINE
  • Unit Price $9.78000
  • A135667-ND
Associated Product
  • 206138-8 - TE Connectivity AMP Connectors | A32517-ND DigiKey Electronics
  • 206138-8
  • TE Connectivity AMP Connectors
  • CONN CABLE CLAMP SZ 23 1 3/8-18
  • Unit Price $5.78000
  • A32517-ND
  • 206512-5 - TE Connectivity AMP Connectors | A32502-ND DigiKey Electronics
  • 206512-5
  • TE Connectivity AMP Connectors
  • CONN BACKSHELL W/CLAMP SZ 23 BLK
  • Unit Price $8.55000
  • A32502-ND
  • 207774-3 - TE Connectivity AMP Connectors | A33752-ND DigiKey Electronics
  • 207774-3
  • TE Connectivity AMP Connectors
  • CONN BACKSHELL W/CLAMP SZ 23 BLK
  • Unit Price $10.87000
  • A33752-ND
  • 1546350-2 - TE Connectivity AMP Connectors | A33755-ND DigiKey Electronics
  • 1546350-2
  • TE Connectivity AMP Connectors
  • CONN BACKSHELL W/CLAMP SZ 23 BLK
  • Unit Price $11.08000
  • A33755-ND
Additional Resources
Standard Package ? 84
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
84 22.56000 $1,895.04

Submit a request for quotation on quantities greater than those displayed.

20:02:18 9/20/2018